Honeywell GKNA30

Snap Acting/Limit Switch, 3PST, Latched, Screw Terminal, Panel Mount
$ 126.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKNA30.

IHS

Datasheet5 pages8 years ago

Honeywell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.55
Introduction Date2007-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.C. 3PST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
HoneywellGKNC30
Snap Acting/Limit Switch, 3PST, Latched, Screw Terminal, Panel Mount
HoneywellFF5-21-DC-03
Snap Acting/Limit Switch, DPST, Momentary, 0.3A, 24VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of Honeywell GKNA30 provided by its distributors.

Snap Acting/Limit Switch, 3PST, Latched, Screw Terminal, Panel Mount
Switch, Limit, Contact Door, Interlock Safety, 1/2 in NPT Conduit, 3NC
Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
HONEYWELL MICRO SWITCH GKNA30 3NC Safety Interlock Switch Nema 1, 4, 12, 13 IP
Safety Interlock Switch; Circuitry:3PST-3NC; Contact Current Max:6A; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes
MICRO SWITCH GKN Series Key-Operated Safety Switch, 3NC Direct Opening, Slow Action, NPT Conduit, Plastic Housing, Silver Contacts The GKN Series safety interlock switches provide superior reliability in a compact, cost-effective package size. Six different types of actuator keys are available. The GKN Series conforms to IEC 60947-5-1 and carries cULus, CE, CCC, and SIL 3 capable approvals.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO