Honeywell FSS020WNSB

Force Sensors & Load Cells Force Products Rohs Compliant: Yes
$ 95.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FSS020WNSB.

Honeywell

Instruction Sheet4 pages12 years ago
Instruction Sheet4 pages13 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellFSS015WNGB
SENSOR, FORCE, 15N, SMT, BALL COUPLING, ANALOGUE, 5V, FSS SERIES
HoneywellFSS010WNSB
Force Sensor, 10N, 10Vdc Rohs Compliant: Yes |Honeywell FSS010WNSB
HoneywellFSS005WNGB
Force Sensor, Tension/Compression, 5N Rohs Compliant: Yes |Honeywell FSS005WNGB

Descriptions

Descriptions of Honeywell FSS020WNSB provided by its distributors.

FORCE SENSORS & LOAD CELLS FORCE PRODUCTS ROHS COMPLIANT: YES
FORCE SENSOR, TENSION/COMPRESSION, 20N;
Force Sensor IC 20N Force
SENSOR FORCE SURF MOUNT 0-20N
FORCE SENSOR LOW PROFILE SMT
FORCE SENSOR, 20N, 10VDC;
SENSOR FORCE 20N BALL
Honeywell FSS020WNSB 称重组件
RS APAC
Honeywell , FSS, 2.04kg
Force Sensor, 4 Pin
FSS Series force sensor, uncompensated/unamplified, low profile SMT package, 0 N to 20 N force range, short tube packaging The FSS Series Force Sensor provides precise, reliable force sensing performance in a compact, commercial-grade package at a cost effective price. The sensor features a proven sensing technology that uses a specialized piezoresistive, micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV outputs over the force range. Force sensors operate on the principle that the resistance of silicon-implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel ball, directly to the silicon-sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in overforce capacities of up to three times the rated force. The stainless steel ball provides excellent mechanical stability and is adaptable to a variety of applications. The FSS Series Sensor delivered 20 million operations in Mean Cycles to Failure (MCTF) reliability testing at 50°C [122°F]. This test determines the number of possible sensor operations at full scale until failure.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO