Honeywell FMAMSDXX025WC2C3

Sensor, Force, Microforce, 25N, Smtl, Ball Coupling, I2C, 3.3V, Fma Series
$ 30.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FMAMSDXX025WC2C3.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+21.10%

CAD Models

Download Honeywell FMAMSDXX025WC2C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2020-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell FMAMSDXX025WC2C3 provided by its distributors.

SENSOR, FORCE, MICROFORCE, 25N, SMTL, BALL COUPLING, I2C, 3.3V, FMA SERIES
Force Sensor, 25N, -40 To 85Deg C; Force Sensor Type:Amplified; Force Sensor Technology:Piezoresistive; Force Range Max:25N; Force Range Min:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Mounting:Surface Mount Rohs Compliant: Yes |Honeywell FMAMSDXX025WC2C3
FMA Series Force Sensor, compensated/amplified, mechanically coupled, sphere contact element, sensor short and open diagnostics, 25 N force range, compression force type, I2C digital output, address 0x28, 20% to 80% transfer function, 3.3 V ±10% supply voltage The FMA Series are piezoresistive-based force sensors offering a digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane or a plunger, providing repeatable performance and a reliable mechanical interface to the application. All products are designed and manufactured according to ISO 9001 standards. These products offer a more stable output which is directly proportional to the force applied to the mechanically-coupled sphere. The FMA Series is available with pocket tape and reel packaging. VALUE TO CUSTOMERS The FMA Series is designed to meet the customer's need for a compensated, amplified force sensor which provides digital outputs, a variety of force sensing ranges, a small, cost-effective format, and enhanced durability and accuracy. The flexible design provides multiple standard configurations over a wide operating temperature range. DIFFERENTIATION Multiple force ranges allow the customer to choose the force range to maximize sensitivity and improve system resolution/performance Smaller package allows for space constrained application Robust design provides enhanced durability in applications where overforce may exist Enhanced accuracy includes all errors due to force non-linearity, force hysteresis, and non-repeatability Reduced Total Error Band enhances system performance Digital output enhances performance through reduced conversion requirements and the convenience of direct interface to microprocessosr Diagnostic functions allow the user to determine if the sensor is working correctly by detecting if electrical paths are broken or shorted inside the sensor Selectable supply voltages provide customers with design flexibility

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAMSDXX025WC2C3.