Honeywell FF6-10-DC-QD05

Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
$ 491.514
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FF6-10-DC-QD05.

Farnell

Datasheet6 pages16 years ago

Sager Electronics

Honeywell

Arrow Electronics

Inventory History

3 month trend:
+35.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellFF6-20-DC-03
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Snap Acting/Limit Switch, DPST, Momentary, 1A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount

Descriptions

Descriptions of Honeywell FF6-10-DC-QD05 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
Switch Safety Interlock N.C. SPST 2A 230VAC Quick Connect Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Quick Disconnect; Circuitry:SPST-NC; Contact Current Max:1A ;RoHS Compliant: Yes
Honeywell FF Series Safety Switch and Actuator, red ABS, 1NC safety, dc, M12 quick disconnect, 5 m cable Honeywell FF6 switches are magnetically operated, non-contact safety switches designed for use in many machine guarding applications. The FF6 is available in both ABS and 316 grade stainless steel. The switch and actuator are fully sealed to IP67 and can often be used in wet or dusty environments. With the correct installation, FF6 safety switches comply with the guidelines given in EN1088.
HONEYWELL MICRO SWITCH FF6-10-DC-QD05 Interlock Switch, 1NC, ABS. More details: Magnetically Actuated Safety Interlock Switch, Series FF6, Switch Width 0.75 In., Switch Height 3.25 In., Switch Depth 0.75 In., Contact Form 1NC, DC Contact Rating 1A @ 30V, Operating Temp. Range 14 Degrees to 131 Degrees F, Termination Type M12 Connector, Cable Length 16.4 ft., IP Rating 67, Actuator Width 0.75 In., Actuator Height 3.25 In., Actuator Depth 0.75 In., On Sensing Distance 0.4 In., Off Sensing Distance 1.18 In., Body Material ABS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF610DCQD05