Honeywell FF6-10-AC-03

Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Panel Mount
$ 340.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FF6-10-AC-03.

IHS

Datasheet6 pages16 years ago

Sager Electronics

Honeywell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellFFS-11-10
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Snap Acting/Limit Switch, DPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
HoneywellFF6-21-AC-03
Snap Acting/Limit Switch, 3PST, Momentary, Wire Terminal, Panel Mount
Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable
Switch Limit N.C. SPST Hemispheric Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount
Switch Limit N.C. SPST Hemispheric Plunger Cable 0.03A 30VDC 1.47N Linear Panel Mount

Descriptions

Descriptions of Honeywell FF6-10-AC-03 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Panel Mount
Switch Safety Interlock N.C. SPST 2A 230VAC Wire Lead Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Cable; Circuitry:SPST-NC; Contact Current Max:2A ;RoHS Compliant: Yes
Honeywell FF Series Safety Switch and Actuator, red ABS, 1NC safety, ac, 3 m pre-wired Honeywell FF6 switches are magnetically operated, non-contact safety switches designed for use in many machine guarding applications. The FF6 is available in both ABS and 316 grade stainless steel. The switch and actuator are fully sealed to IP67 and can often be used in wet or dusty environments. With the correct installation, FF6 safety switches comply with the guidelines given in EN1088.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF610AC03