Honeywell F78EA502

Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (22.23 X 36.51mm) Turret Panel Mount
$ 389.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F78EA502.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2020-12-31

Related Parts

HoneywellF78BC103
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (22.23 X 36.51mm) Turret Panel Mount
HoneywellF78EC103
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (22.23 X 36.51mm) Turret Panel Mount
HoneywellF78BB103
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (22.23 X 36.51mm) Turret Panel Mount

Descriptions

Descriptions of Honeywell F78EA502 provided by its distributors.

Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (22.23 X 36.51mm) Turret Panel Mount
Potentiometric Sensor, 0deg Min, 360deg Max, Cylindrical, Bushing Mount
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
MKV Series Precision Potentiometer, Conductive Plastic Element, Turret Terminals, 1 W Power Rating, 5 kOhm Resistance Value Honeywell MKV Potentiometers offer a cost effective way of obtaining high accuracy, long life position feedback. Honeywell has many years of experience in successfully providing high reliability/high performance products to the military and aerospace industries and continues to expand that technical capability to the low cost/high performance industrial and commercial segments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO