Honeywell EXHT-AR403

Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
$ 4,491.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EXHT-AR403.

Sager Electronics

Datasheet10 pages5 years ago

IHS

Newark

Honeywell

Electro Sonic

Inventory History

3 month trend:
-85.71%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW1
Switch Limit N.O./N.C. SPDT Wobble Conduit 11A 277VAC 250VDC 1/3HP 1.95N Rotary Screw Mount
HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell EXHT-AR403 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 8.9N Rotary Conduit
Electromechanical Switch Enclosed Switch SPDT 3A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch Limit; Explosion-Proof; 10A 250VAC 250VDC
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Spdt, Rotary, 10A, 250Vac; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:8.9N; Product Range:Ex Series Rohs Compliant: Yes |Honeywell EXHTAR403
MICRO SWITCH™ EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, Lever packaged seperately MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXHTAR403