Descriptions of Honeywell EX-AR800 provided by its distributors.
LIMIT SWITCH, EXPLOSION PROOF, SIDE ROTARY, 1NC/1NO, SPDT, SNAP ACTION, 15 AMPS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Plunger Actuator, Panel Mount
HONEYWELL MICRO SWITCH EX-AR800 Explosion Proof Limit Switch, Plunger, 1NC/1NO,
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 5.56N RotaryConduit
Limit SW 2.22/5.56N .5/1.25lb 1NC 1NO SPDT Snap
Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 15A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, EX PROOF, SIDE ROTARY; App; LIMIT SWITCH, EX PROOF, SIDE ROTARY; Approval Categories:UL, CSA, ATEX / IEC Ex; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current DC Max:500mA; Contact Current AC Max:15A; Actuator Style:Side Rotary
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.