Honeywell EX-AR8

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 5.56N Rotary Screw Mount
$ 692.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR8.

Sager Electronics

Datasheet10 pages5 years ago

IHS

Newark

Honeywell

Electro Sonic

Inventory History

3 month trend:
+7.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole

Descriptions

Descriptions of Honeywell EX-AR8 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 5.56N Rotary Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 5.56mm, Wire Terminal, Side Rotary Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH ROTARY LEVER ALUMINUM NO/NC 480V, EX SERIES
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Spdt, Rotary, 15A, 480Vac; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:5.56N; Product Range:Ex Series Rohs Compliant: Yes |Honeywell EXAR8
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR8