Honeywell ES120-0030

TEMP PROBE IMMERSION NTC / Thermistor Temperature Sensor -40°C ~ 150°C Connector
$ 31.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ES120-0030.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
+1.78%

Supply Chain

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell ES120-0030 provided by its distributors.

TEMP PROBE IMMERSION NTC / Thermistor Temperature Sensor -40°C ~ 150°C Connector
TEMPERATURE PROBE, NTC, 2000 OHM, IMMERSION, 1- R-T CURVE, BRASS HOUSING
Industrial Temperature Sensors TEMP SENSOR
Sensors, Thermal, Packaged Temperature Probes
-40℃~+150℃ Temperature Sensors ROHS
Thermistor NTC 2K Ohm 5% 2-Pin Panel Mount
Commercial Probe Thermistors |Honeywell ES120-0030
ES120 Series immersion temperature probe, NTC, 2,000 Ohm, ±5.0% tolerance, 20 °C [68 °F] accuracy, brass, threaded body (M12x1.5), overmolded connector/2 Pin MINI TIMER Honeywell’s ES110 Series and ES120 Series are a modular range of inflow thermistor-based sensors specifically designed for use in the transportation industry. Thermistors can be very effective in sensing temperatures of gases, liquids or solids because of their enhanced sensitivity, accuracy and reliability. The ES110 Series air/gas sensor has an exposed thermistor element that offers enhanced response for greater levels of control, while the ES120 Series is primarily used for immersion temperature measurements. Its fully enclosed brass body makes it often ideal for applications requiring direct contact with liquids. Robust and easy-to-install threaded packaging often provides reliable operation in harsh application environments. Fast response times over a wide operating temperature range of -40 °C to 150 °C [-40 °F to 302 °F] allow application flexibility. Custom configurations are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO