Honeywell D30D12XGASNTB

Speed & Position-resolver Platform
$ 25,484.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell D30D12XGASNTB.

Honeywell

Datasheet7 pages11 years ago
Instruction Sheet5 pages11 years ago

Supply Chain

Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Honeywell D30D12XGASNTB provided by its distributors.

SPEED & POSITION-RESOLVER PLATFORM
Sensor Accessories
Position Sensing
Honeywell Hawk™ 3-Inch Series Resolvers, dual speed (1X and 16X), 3.00 in OD, pancake simple housed with transformer configuration, 7 V, 2500 Hz, leadwire, no bolt pattern, sleeve mounting type, 0.25 transformation ratio, ±25 arcsec accuracy, stainless steel hub and housing For manufacturers who need an accurate, reliable, repeatable and durable rotary and angle absolute position sensor for potential use in defense, aerospace, medical and industrial applications. Honeywell Hawk™ Resolvers provide 360° noncontact, angular position sensing and enhanced accuracy (±7 arcmin) for precise motion control. Resolvers convert mechanical shaft position to an electrical signal which represents the actual shaft angle. They are variable transformers in which the stator has two phase windings mechanically displaced by 90°. The output consists of two sine waves that are phase shifted by 90°. Resolvers are typically chosen over electronic sensors (i.e., optical encoders, potentiometers, magnetic encoders/sensors) because they do not contain electronics, so they are not susceptible to performance fluctuations in harsh environments. Resolvers are inherently radiation hardened and offer durable EMC (Electromagnetic Compatibility) performance.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO