Honeywell CSNS300F

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
$ 237.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNS300F.

Master Electronics

Datasheet3 pages23 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+41.18%

Descriptions

Descriptions of Honeywell CSNS300F provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
SENSOR, CURRENT 300A; Response Time: 500ns; SVHC: No SVHC (19-Dec-2011); Accuracy %: 0.5%; Bandwidth: 150kHz; Coil Resistance: 5ohm; Connector Type: Fly Lead & Molex Connector; Current Consumption: 10mA; Current Rating: 300A; Ma
Supply Current mA = 10 / Sensed Current Range = ±300 A / Response Time ns = 500 / Accuracy % = 0.5 / IC Output Type = Current / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 19 / Width mm = 60.4 / Height mm = 67.5

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO