Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSNP661

Honeywell Current Transformers, CSNPseries, 90A, 50 mAoutput, turns_ratio 90: 1
$ 67.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNP661.

JRH Electronics

Datasheet9 pages28 years ago

element14 APAC

Newark

Electro Sonic

Agility

Inventory History

3 month trend:
-51.47%

CAD Models

Download Honeywell CSNP661 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellCSNP661-002
500ns -12V 10mA 15V Bidirectional 90A ±0.5% Through hole mounting 36.6mm*14.45mm*29.6mm
HoneywellCSNB121
Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode; 25 mA
HoneywellCSNE151-204
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
LEM Current Transformer, LA Series, 150A, 50mA RMS Output, 150:1 Ratio
Current Transducer, 100A, Analogue; |Lem LA 100-TP
SENSOR CURRENT HALL 100A AC/DC

Descriptions

Descriptions of Honeywell CSNP661 provided by its distributors.

Honeywell Current Transformers, CSNPseries, 90A, 50 mAoutput, turns_ratio 90:1
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
CSN Series closed loop current sensor, measures ac, dc or impulse current, 50 A nominal, ±90 amp range, offset pin, 1000 turn
CURRENT TRANSDUCER; Supply Voltage Range DC:12V to 15V; Sensor Output1:Closed Loop; Accuracy:0.5%; Response Time:500µs; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Approval Bodies:UL, CSA; Current Consumption:10mA; Current Range AC:0 to 90A; Current Range DC:0 to 90A; Current Rating:50A; External Depth:14.5mm; External Length / Height:29.8mm; External Width:36.5mm; Fixing Centres:25mm; Frequency Max:150kHz; Frequency Min:0Hz; Hole Diameter:13.5mm; Linearity:± 0.1%; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Type:Current; Series:CSN; Supply Voltage DC Max:15V; Supply Voltage DC Min:12V; Total Current Rating:90A; Transducer Function:Closed Loop Current; Turns Ratio:1000
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 50 A nominal, ±90 A range, offset pin, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNP661.