Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSNE151-204

Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
$ 26.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNE151-204.

JRH Electronics

Datasheet1 page12 years ago

Master Electronics

Agility

Inventory History

3 month trend:
-17.29%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SENSOR CURRENT HALL 100A AC/DC
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
HoneywellCSLT6B100
CURRENT SENSOR, +/-100A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-100A to
Open Loop Current Sensor DC Current 15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Allegro MicroSystemsACS758LCB-100B-PFF-T
Allegro Microsystems, Hall effect sensor , Through-hole, Maximum operating temperature+150 °C

Descriptions

Descriptions of Honeywell CSNE151-204 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
1μs 10mA Bidirectional ±0.2% 90A ±0.5% Plugins Through hole mounting 31.75mm*12.7mm*20.3mm
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 50 AT nominal, ±90 AT range, miniature housing, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO