Allegro MicroSystems ACS758LCB-100B-PFF-T

Allegro Microsystems - ACS758LCB-100B-PFF-T - Stromsensor, 100A, 20MV/A Bidirectiona Pff
$ 7.337
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS758LCB-100B-PFF-T.

IHS

Datasheet22 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Farnell

Inventory History

3 month trend:
-37.84%

CAD Models

Download Allegro MicroSystems ACS758LCB-100B-PFF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-26
Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Allegro MicroSystemsACS759LCB-100B-PFF-T
Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770LCB-100U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS756SCB-100B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Allegro MicroSystems ACS758LCB-100B-PFF-T provided by its distributors.

ALLEGRO MICROSYSTEMS - ACS758LCB-100B-PFF-T - STROMSENSOR,100A,20MV/A BIDIRECTIONA PFF
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube / SENSOR CURRENT HALL 100A AC/DC
ACS758 Series 5 V ±100 A 120 kHz 1 Channel Magnetic Current Sensor - CB-5
Hall Effect Sensor 1mA Monolithic 5V 3-Pin Case CB Tube
Current Sensor, Analog, BICMOS, 5 Pin, Unspecified
Thermally Enhanced, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 micro-Ohms Current Conductor
Allegro Microsystems, , , +150 ¡ãC
100A CB-5 Current Sensors ROHS
Analog Circuit, 1 Func, BICMOS
CURRENT SENSOR HE/OL 100A 5-CB
Hall Effect IC; Hall Effect Type:Linear; Output Current:3mA; Bandwidth:120kHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:5-PFF; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes
IC, CURRENT SENSOR, 100A, 3CB; Quiescent Current:10mA; Bandwidth:120kHz; Polarisation:Bipolar; Sensor Case Style:PFF; No. of Pins:5; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:758; Package / Case:PFF

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS758LCB-100B-PFF-T.
  • ACS758LCB-100BPFFT
  • ACS758LCB100BPFFT