Honeywell CSNA111

Closed Loop Current Sensor Sensor/Transducer, Single-ended, 3 Pin, Plastic/epoxy
$ 58.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNA111.

JRH Electronics

Datasheet9 pages28 years ago

Newark

Electro Sonic

Agility

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

HoneywellCSNE151-204
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
HoneywellCSNE151-104
Closed Loop Current Sensor AC/DC Current ¡À15V Automotive
Allegro MicroSystemsACS770LCB-050B-PFF-T
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Allegro MicroSystemsACS758LCB-050B-PFF-T
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Allegro MicroSystemsACS759LCB-050B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Honeywell CSNA111 provided by its distributors.

Closed Loop Current Sensor Sensor/Transducer, Single-ended, 3 Pin, Plastic/epoxy
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Current Sensor; Accuracy:0.5%; Current Range AC:± 70A; Current Range DC:± 70A; Current Rating:10mA; External Depth:19mm; Length:40.5mm; Operational Type:Current; Output Type:Sink; Package/Case:PCB-Through Hole; Series:CSN ;RoHS Compliant: Yes
SENSOR, CURRENT, 15A; Operating Frequency Range:DC to 150kHz; Supply Voltage Range DC:15V; Sensor Output1:Closed Loop; Accuracy:0.5%; Response Time:1µs; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Current Consumption:10mA; Current Range AC:± 70A; Current Range DC:± 70A; External Depth:19mm; External Length / Height:25.7mm; Output Type:Closed Loop; Series:CSNA111; Transducer Function:Closed Loop Current
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 50 A nominal, ±70 A range, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNA111.