Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSLW6B1

CURRENT SENSOR, +/-1A, 4.5VDC to 10.5VDC; Current Measuring Range AC: -1A to 1A;
$ 25.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLW6B1.

IHS

Datasheet4 pages20 years ago

element14 APAC

Master Electronics

Arrow Electronics

Agility

Inventory History

3 month trend:
-51.55%

CAD Models

Download Honeywell CSLW6B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellCSDA1BA
SENSOR, CURRENT, DIGITAL, 0.5NI NOM. OPERATE CURRENT, 6-16 VDC SUPPLY VOLTAGE
HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
HoneywellCSDC1BA
Open Loop Current Sensor AC/DC Current 5V
HoneywellCSDA1AA
100μs 6V 12mA 16V Bidirectional 1A ±0.5% Plugins base mount 31.8mm*25.4mm*19mm
HoneywellCSDA1BA-S
Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin

Descriptions

Descriptions of Honeywell CSLW6B1 provided by its distributors.

CURRENT SENSOR, +/-1A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-1A to 1A;
Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin
CSL Series miniature wired open-loop current sensor, 1 A sensed current, sink or source output, through-hole, operates on ac or dc current, bottom mount CSL Series in-circuit analog current sensors incorporate the SS490 Series linear Hall-effect sensor ICs. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor and flux collector comprises the current sensor assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLW6B1.