Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSDA1AA

100μs 6V 12mA 16V Bidirectional 1A ±0.5% Plugins base mount 31.8mm*25.4mm*19mm
$ 59.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSDA1AA.

IHS

Datasheet2 pages28 years ago

Honeywell

Electro Sonic

JRH Electronics

Agility

Inventory History

3 month trend:
-19.35%

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSDA1BA
SENSOR, CURRENT, DIGITAL, 0.5NI NOM. OPERATE CURRENT, 6-16 VDC SUPPLY VOLTAGE
HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
HoneywellCSDC1BA
Open Loop Current Sensor AC/DC Current 5V
HoneywellCSDA1BA-S
Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin
HoneywellCSDC1DA
SENSOR, HALL EFFECT, 12MA MAX CURRENT, THROUGH HOLE, SINK OUTPUT TYPE
HoneywellCSLW6B1
CURRENT SENSOR, +/-1A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-1A to 1A;

Descriptions

Descriptions of Honeywell CSDA1AA provided by its distributors.

100μs 6V 12mA 16V Bidirectional 1A ±0.5% Plugins base mount 31.8mm*25.4mm*19mm
Hall Effect Sensor; Supply Voltage Max:16VDC; Supply Voltage Min:6VDC; Mounting Type:Through Hole; Operational Type:Open Collector; Output Type:Sink; Package/Case:PCB-Through Hole, 3 Pins; Sensor Terminals:Through Hole ;RoHS Compliant: Yes
CSDA Series digital current sensor, 0.25 A to 1.0 A operate current, through-hole design, logic level sinking output, operates on AC or DC current, pinout style 1 PCB pins CSDA Series digital current sensors provide a logic level output that changes from the approximate Vcc to 0.4 V when the sensed current exceeds the operate point. Each digital sensor operates on ac or dc current; however, the output will turn off at every zero crossing when sensing AC current.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSDA1AA.