Honeywell CSLS6B60

CURRENT SENSOR, +/-60A, 4.5VDC to 10.5VDC; Current Measuring Range AC: -60A to 60
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLS6B60.

IHS

Datasheet4 pages20 years ago

Farnell

Master Electronics

Arrow Electronics

Agility

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSLH3A45
MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
HoneywellCSLA2CD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2CE
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
LEM SENSOR CURRENT HALL 50A AC/DC
SENSOR CURRENT HALL 60A AC/DC
Allegro MicroSystemsACS756SCA-050B-PFF-T
Current Sensor, Analog, BICMOS, Unspecified

Descriptions

Descriptions of Honeywell CSLS6B60 provided by its distributors.

CURRENT SENSOR, +/-60A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-60A to 60
Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin
CURRENT SENSOR, +/-60A, 4.5VDC to 10.5VD; CURRENT SENSOR, +/-60A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-60A to 60A; Current Measuring Range DC:-60A to 60A; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:10.5V; Sensor Output:Sink / Source; Response Time:3µs
CSL Series miniature open-loop current sensor, 60 A sensed current, sink or source output, through-hole, operates on ac or dc current, bottom mount CSL Series inductive analog current sensors incorporate the SS490 Series linear Hall-effect sensor ICs. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor and flux collector comprises the current sensor assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO