Honeywell CSLH3A45

MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
$ 21.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLH3A45.

Factory Futures

Datasheet1 page0 years ago

Agility

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Allegro MicroSystemsACS756SCA-050B-PFF-T
Current Sensor, Analog, BICMOS, Unspecified
Allegro MicroSystemsACS756KCB-050B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube
Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 50A AC/DC
Current Sensor, 50A, Voltage O/P, 5Vdc; |Lem HLSR 50-P

Descriptions

Descriptions of Honeywell CSLH3A45 provided by its distributors.

MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
Current Sensor; Current Range AC:45; Current Range DC:45; External Depth:0.35"; Leaded Process Compatible:Yes; Length:0.97"; Peak Reflow Compatible (260 C):Yes; Sensitivity:18.5 mV*N; Series:CSLH; Supply Current:11mA ;RoHS Compliant: Yes
CSLH Series inductive analog current sensor, 45 A sensed current, sink or source output, through-hole, operates on ac or dc current, bottom mount The CSLH Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and housing comprises the current sensor assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO