LEM HY 50-P

Lem Sensor Current Hall 50A Ac/dc
$ 18.619
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HY 50-P.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet4 pages5 years ago

Factory Futures

Inventory History

3 month trend:
-7.57%

CAD Models

Download LEM HY 50-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-07
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-10-01
LTD Date2028-04-01

Related Parts

Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 50A AC/DC
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HY 50-P provided by its distributors.

LEM SENSOR CURRENT HALL 50A AC/DC
CURRENT SENSOR HE/OL 50A
Current Transducer HY 50-P
Industrial Current Sensors
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY-50P
  • HY50-P
  • HY50P