Honeywell CSLA2CE

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 36.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2CE.

IHS

Datasheet2 pages28 years ago

Honeywell

Newark

Electro Sonic

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

HoneywellCSLA2CD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLH3A45
MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
HoneywellCSLS6B60
CURRENT SENSOR, +/-60A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-60A to 60
Allegro MicroSystemsACS756SCA-050B-PFF-T
Current Sensor, Analog, BICMOS, Unspecified
Current Sensor, 6 Pin, Plastic/epoxy
Allegro MicroSystemsACS756KCB-050B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Honeywell CSLA2CE provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
SENSOR, BOTTOM MOUNT, -92A to 92A, 6V to 12V; Current Measuring Range AC:-92A to 92A; Current Measuring Range DC:-92A to 92A; Supply Voltage DC Min:6V; Supply Voltage DC Max:12V; Sensor Output:Voltage; Response Time:3µs
CSLA Series inductive analog current sensor, 92 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO