Honeywell CSLA2GF

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 52.622
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2GF.

IHS

Datasheet2 pages28 years ago

Sager Electronics

element14 APAC

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellCSLA2DGI
Open Loop Current Sensor AC/DC Current 9V/12V Automotive 3-Pin
HoneywellCSLA2CF
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2DG
SENSOR, CURRENT;CSLA SERIES;150A;SINK OR SOURCE OUTPUT;PCB PINS;AC OR DC CURRENT
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current 15V 4-Pin

Descriptions

Descriptions of Honeywell CSLA2GF provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 8V Automotive 3-Pin
Current Sensor; Current Measuring Range AC:-125A to 125A; Current Measuring Range DC:-125A to 125A; Supply Voltage Range DC:6V to 12V; Sensor Output:Voltage; Response Time:8µs; Current Range AC:± 125A; Current Range DC:± 125A
Current Sensor; Current Range AC:± 125A; Current Range DC:± 125A; Current Rating:20mA; External Depth:11.4mm; Leaded Process Compatible:No; Length:30.5mm; Operational Type:Sink/Source; Output Type:Sink/Source ;RoHS Compliant: Yes
CSLA Series inductive analog current sensor, 125 A sensed current, sink or source output, through-hole, operates on AC or DC current, side mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO