Honeywell CSLA2CF

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 45.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2CF.

IHS

Datasheet2 pages28 years ago

Honeywell

Electro Sonic

element14 APAC

Agility

Inventory History

3 month trend:
-24.55%

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DG
SENSOR, CURRENT;CSLA SERIES;150A;SINK OR SOURCE OUTPUT;PCB PINS;AC OR DC CURRENT
HoneywellCSLT6B100
CURRENT SENSOR, +/-100A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-100A to
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Allegro MicroSystemsACS756SCB-100B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube
HoneywellCSLA1DG
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current ±15V 4-Pin

Descriptions

Descriptions of Honeywell CSLA2CF provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Linear Current Sensor; 125 A Sensed Current; Sink or Source Output
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
CURRENT SENSOR; Supply Voltage Range DC:6V to 12V; Sensor Output1:Open Loop; Response Time:3µs; SVHC:No SVHC (20-Jun-2011); Current Consumption:20mA; Current Range AC:± 125A; Current Range DC:± 125A; External Depth:10.4mm; External Length / Height:34.3mm; Output Type:Sink / Source; Series:CSLA; Transducer Function:Linear Current Sensor
CSLA Series inductive analog current sensor, 125 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA2CF.