Honeywell CSLA2DKI

Linear Current Sensor, Ac/Dc, 400A Rohs Compliant: Yes |Honeywell CSLA2DKI
$ 92.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2DKI.

IHS

Datasheet1 page12 years ago

Honeywell

Master Electronics

Agility

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DK
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Current Transducer, 400A, Analogue; |Lem HAS 400-S
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HALseries, 1000A, turns_ratio 1000:1
HoneywellCSLA2EJ
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA1DK
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount

Descriptions

Descriptions of Honeywell CSLA2DKI provided by its distributors.

Linear Current Sensor, Ac/Dc, 400A Rohs Compliant: Yes |Honeywell CSLA2DKI
Open Loop Current Sensor AC/DC Current 8V Automotive 3-Pin
CSLA Series inductive analog current sensor, 400 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO