Honeywell CSLA1DK

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1DK.

IHS

Datasheet2 pages28 years ago

Electro Sonic

Newark

Sager Electronics

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellCSLA2DH
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2DK
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2EJ
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HASSseries, 300A, 25 mA Valid value output, turns_ratio 300:1
Current Transducer, 400A, Analogue; |Lem HAS 400-S

Descriptions

Descriptions of Honeywell CSLA1DK provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Board Mount Current Sensors 19Ma 8 Vdc To 16 Vdc Linear Current Sens
SENSOR CURRENT HALL 325A AC/DC
Honeywell Commercial Solid State/Magnet
Electrification/Battery Sensing
Current Sensor; Current Range AC:0-325A; Current Range DC:0-325A; External Depth:14.2mm; Length:35.6mm; Output Type:Source; Sensitivity:9.1 mV*N; Series:CSLA; Supply Current:19mA; Supply Voltage Max:16V; Supply Voltage Min:8V ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA1DK.