Honeywell CSLA2DK

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 66.297
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2DK.

IHS

Datasheet2 pages28 years ago

JRH Electronics

element14 APAC

Arrow Electronics

TME

Inventory History

3 month trend:
-1.82%

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2EJ
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2DKI
Linear Current Sensor, Ac/Dc, 400A Rohs Compliant: Yes |Honeywell CSLA2DKI
Current Transducer, 400A, Analogue; |Lem HAS 400-S
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HALseries, 1000A, turns_ratio 1000:1
HoneywellCSLA1DK
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount

Descriptions

Descriptions of Honeywell CSLA2DK provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V 3-Pin
Honeywell Current Transformer, CSL Series, 20A, 400A Output, 20:1 Ratio
Hall Effect Sensor; Output Current Min:1mA; Sensor Terminals:Through Hole; Supply Current Max:20mA; Supply Voltage Max:13.2V; Supply Voltage Min:5.4V ;RoHS Compliant: Yes
HALL EFFECT SENSOR; Sensor Output:Voltage; Supply Voltage DC Min:6V; Supply Voltage DC Max:12V; Current Measuring Range DC:-400A to 400A; Current Measuring Range AC:-400A to 400A; Response Time:3µs; Accuracy %:-

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA2DK.