NXP Semiconductors MPX2010D

Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 4-SIP Module
$ 11.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010D.

IHS

Datasheet26 pages5 years ago

Newark

DigiKey

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-56.00%

CAD Models

Download NXP Semiconductors MPX2010D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX2010GSX
Vented Pressure Sensor, Wheatstone Bridge, 10kPa-75kPa, 10V-16V, ±1%, SIP-4, TH, 19.3mm H
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Descriptions

Descriptions of NXP Semiconductors MPX2010D provided by its distributors.

Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 4-SIP Module
Pressure Sensor 0kPa to 10kPa Differential Automotive 4-Pin Case 344-15 Tray
Pressure Sensor, 10V, 0/10kPa, Sensor 4, UNIBODY4F, RoHS
NXP Semiconductors SCT
Pressure Sensor, 10V, 0/10kPa, Sensor 4, Tray
Pressure Type:differential; Sensitivity, V/p:2.5Mv/kpa; Operating Pressure Min:0Kpa; Operating Pressure Max:10Kpa; Supply Voltage Min:10V; Supply Voltage Max:16V; Sensor Case Style:sip; No. Of Pins:4Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2010D.