Honeywell CLSZC3

Accessory; Cable; 100ft.; 1CPS Series; for Limit Switch
$ 329.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CLSZC3.

RS (Formerly Allied Electronics)

Datasheet10 pages23 years ago
Datasheet16 pages23 years ago

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell CLSZC3 provided by its distributors.

Accessory; Cable; 100ft.; 1CPS Series; for Limit Switch
Cable; Accessory Type:100ft Red Aircraft Cable; For Use With:Honeywell CLS Series Switches; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH CLSZC3 Cable Kit, Plastic Coated Steel, 100 ft. L. More details: Cable Kit, For Use With Mfr. No. 1CPS or 2CPS Series Limit Switch, Cable Dia. 3/16 In., Length 100 ft., Material Plastic Coated Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLSZC3.