Honeywell BZV6-2RN2

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
$ 221.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZV6-2RN2.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Farnell

Master Electronics

Inventory History

3 month trend:
-12.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
HONEYWELL BZE6-2RN80 Limit Switch, Top Roller Plunger, 6.67 N, 600 V, 15 A, 250 V, 500 mA
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole

Descriptions

Descriptions of Honeywell BZV6-2RN2 provided by its distributors.

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
Electromechanical Switch Limit Switch SPDT 15A
BZ 1NC/1NO SPDT Limit Switch Horizontal Roller Lever
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP66, BZV6-2RN2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount-threaded
Switch, Enclosed, COMPACT, FLANGE MOUNT, 15 AMPS, Roller LEVER
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:5.6N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Circuitry:SPDT
Limit Switch; Actuator Style:Top Roller Arm; Operating Force Max:20ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Flange Mount Roller Lever with Seal Boot; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV62RN2