Honeywell BZE6-RN2X1

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
$ 263.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-RN2X1.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Newark

Master Electronics

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole

Descriptions

Descriptions of Honeywell BZE6-RN2X1 provided by its distributors.

Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
LIMIT SWITCH, MEDIUM DUTY SNAP ACTION, ROLLER PLUNGER, NO/NC, 600V, BZE6 SERIES
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount
Electromechanical Switch Enclosed Switch SPDT 15A
ENCLOSED SIDE MOUNT 125-480VAC WITH SEAL BOOT FIELD ADJ 360 HORIZONTALLY IN 45 INCREMENTS AND 225 VERTICALLY CAST ZINC HOUSING
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:16ozf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Maintained, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE6RN2X1