MICROSWITCH, TSPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Roller Lever; Operating Force:4.5ozf; Contact Voltage AC:250V; Max Contact Current:5A; Terminal Type:Solder; Max Contact Current AC:5A; Max Contact Voltage AC:250V; Max Operating Force:1.25N; Series:BZ; Switch Case:Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Roller Lever Actuator, 1,25 N [4.5 oz] Operating Force, Silver Contacts, Screw Termination, CSA, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.