Honeywell BZ-2R21-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 14.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R21-A2.

Sager Electronics

Datasheet20 pages7 years ago

Electro Sonic

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 1.18N Screw Mount Screw
HoneywellBZ-2RW8435-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever Screw 15A 250VAC 250VDC 0.058N Screw Mount
IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
Snap-Action Switches SPDT 10A QC TERM

Descriptions

Descriptions of Honeywell BZ-2R21-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 480VAC 250VDC 1.39N Screw Mount Screw
Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50Vac PIN PLGR ACTR
Microswitch, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:-; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:Bz Series; Operating Force Max:- Rohs Compliant: Yes |Honeywell BZ2R21A2
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2R21A2