Honeywell BZ-2ADT1

Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 250VDC 372.85VA 6.67N Screw Mount Screw
$ 36.794
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2ADT1.

Sager Electronics

Datasheet20 pages7 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBZ-2AW855T1
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 3.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount
HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
HoneywellBZ-2AW842444T
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2ADT1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 250VDC 372.85VA 6.67N Screw Mount Screw
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 2.16mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; 2-Cct DB; 15A
BASIC SWITCH, LARGE PREMIUM, DPDT SWITCH, 15A, BZ SERIES
BASIC SWITCH,OT PLUNGER, DPDT,15A,250V;; BASIC SWITCH,OT PLUNGER, DPDT,15A,250V; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Switch Operation:-; Operating Force Max:6.67N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, Low Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2ADT1