Honeywell AWM92200V

SENSOR AIR FLOW UNAMP 5.0 MBAR / Air Flow Sensor ±5 mbar Male, 0.185" (4.699mm) Tube, Dual Silicon
$ 99.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM92200V.

Master Electronics

Datasheet7 pages11 years ago

Honeywell

Newark

TME

JRH Electronics

Inventory History

3 month trend:
-4.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AWM92200V provided by its distributors.

SENSOR AIR FLOW UNAMP 5.0 MBAR / Air Flow Sensor ±5 mbar Male, 0.185" (4.699mm) Tube, Dual Silicon
Air Flow Sensor; Pressure Max:25psi; Air; Air Flow Sensor; Pressure Max:25psi; Air Mass Flow Range:0SLPM to 5SLPM; Port Style:Parallel; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:38mV; Sensor Output:Voltage; Supply Voltage:15VDC
AWM90000 Series airflow sensor, unamplified (mV), flow/pressure range: ±5.0 mbar [2.0 H2O]; parallel port style The AWM90000 Series microbridge mass airflow sensors utilize time-proven thermal bridge technology. The AWM90000 Series provides many of the outstanding performance benefits of the AWM1000 Series, but in a more cost- effective sensor platform. These sensors are available in two versions: Mass Flow and Differential Pressure. The AWM92100V has a flow range of ±200 SCCM and the AWM92200V is a ±2.0 inH2O differential pressure version. These sensors have fast response time of 1 ms, operate with a supply voltage of 8.0 Vdc to 15.0 Vdc, while consuming only 50 mV of power. The AWM90000 Series provides customers the ability to customize the sensor functions to meet their application needs. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO