Honeywell AWM43600V

SENSOR AIRFLOW AMP 6 SLPM / Air Flow Sensor 6 SLPM Female, 0.19" (4.826mm) Silicon
$ 150.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM43600V.

IHS

Datasheet6 pages6 years ago

Honeywell

element14

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-06-26

Descriptions

Descriptions of Honeywell AWM43600V provided by its distributors.

SENSOR AIRFLOW AMP 6 SLPM / Air Flow Sensor 6 SLPM Female, 0.19" (4.826mm) Silicon
Sensor, Airflow, Signal Conditioning, Unamplified, Manifold Port Style
SENSOR, MASS AIR FLOW; Pressure Max:1.7bar; Supply Voltage Range DC:8V to 15V; Air Mass Flow Range:0SLPM to 6SLPM; Port Style:Manifold; SVHC:No SVHC (20-Jun-2011); External Length / Height:30.2mm; External Width:30.5mm; Fixing Centres:34mm; Flow Rate Max:6l/min; Hysteresis:± 1.0% reading; Hysteresis:1%; Measuring Range:0l/min to +6l/min; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5V; Power Consumption:60mW; Series:AWM40000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
OPERATIONThe microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet an
Device Type = Microbridge Mass Airflow / Amplified Sensor / Media Type = Gas / Flow Rate Max. L/min = 6 / Operating Pressure Max. psi = 25 / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 30.5 / Height mm = 30.2 / Width mm = 12.7
OPERATION The microbridge mass airflow sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports of the package. The specially designed housing precisely directs and controls the airflow across the microstructure sensing element. Mechanical design of the package allows it to be easily mounted to printed circuit boards. The microbridge mass airflow sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin-film, thermally isolated bridge structure containing heater and temperature sensing elements. The bridge structure provides a sensitive and fast response to the flow of air or other gas over the chip. Dual sensing elements positioned on both sides of a central heating element indicate flow direction as well as flow rate. Laser trimmed thick film and thin film resistors provide consistent interchangeability from one device to the next. The microbridge mass airflow sensor uses temperature sensitive resistors deposited within a thin film of silicon nitride. They are suspended in the form of two bridges over an etched cavity in the silicon. The chip is located in a precisely dimensioned airflow channel to provide a repeatable flow response. Highly effective thermal isolation for the heater and sensing resistors is attained by etching the cavity space beneath the flow sensor bridges. The small size and thermal isolation of the microbridge mass airflow sensor are responsible for the extremely fast response and high sensitivity to flows. Dual Wheatstone bridges control airflow measurement -- one provides closed loop heater control, the other contains the dual sensing elements. The heater circuit minimizes shift due to ambient temperature changes by providing an output proportional to mass flow. The circuit keeps the heater temperature at a constant differential (160 °C) above ambient air temperature which is sensed by

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM4-3600V