Honeywell AWM3303V

SENSOR AIR FLOW AMP 1000 SCCM / Air Flow Sensor ±1000sccm Male, 0.2" (5.08mm) Silicon
$ 224.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM3303V.

Honeywell

Instruction Sheet4 pages23 years ago

IHS

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-1.01%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AWM3303V provided by its distributors.

SENSOR AIR FLOW AMP 1000 SCCM / Air Flow Sensor ±1000sccm Male, 0.2" (5.08mm) Silicon
AIRFLOW SENSOR, 1KCC/MIN, -25 TO 85DEG C;
Flow Sensor Mass Dry Gas 3-Pin
1000 sccm 8V 15V +/- 1 % Reading 30.48mm*15.49mm*31.5mm
Honeywell AirFlow/New Pressure
Mass Air Flow Sensor, 1L/Min, Straight; Sensor Type:Airflow Sensor; Flow Rate Min:-1L/Min; Flow Rate Max:1L/Min; Operating Pressure Min:-; Operating Pressure Max:-; Supply Voltage Min:8V; Supply Voltage Max:15V; Accuracy:- Rohs Compliant: Yes |Honeywell AWM3303V
AWM3000 Series airflow sensor, amplified, flow/pressure range: ±1000 sccm (1.0 SLPM); straight port style Like the AWM2000 Series, the dual Wheatstone bridges control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO