Honeywell AWM2150V

Sensor, Airflow, Unamplified, Straight Port Style
$ 220.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM2150V.

IHS

Datasheet4 pages23 years ago

Honeywell

Electro Sonic

TME

Factory Futures

Inventory History

3 month trend:
-11.66%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AWM2150V provided by its distributors.

SENSOR, AIRFLOW, UNAMPLIFIED, STRAIGHT PORT STYLE
Air Mass Flow Sensor, 25Psi, 30Cc/Min; Flow Rate Min:-30Cc/Min; Flow Rate Max:30Cc/Min; Supply Voltage Min:8V; Supply Voltage Max:15V; Product Range:Awm2000 Series; Port Style:Straight; Pressure Max:25Psi; Supply Voltage Dc Max:15V Rohs Compliant: Yes |Honeywell AWM2150V
AWM2000 Series airflow sensor, unamplified (mV), flow/pressure range: ±30.0 sccm; straight port style The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO