Honeywell AWM1300V

Airflow Sensor |Honeywell AWM1300V
$ 271.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM1300V.

JRH Electronics

Datasheet3 pages27 years ago

TME

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AWM1300V provided by its distributors.

Airflow Sensor |Honeywell AWM1300V
Flow Sensor Mass Dry Gas 6-Pin
1000 sccm~-600 sccm 8V 15V +/- 1 % Full Scale
GAS FLOW SENSORS FLOW SENSORS;
AWM 1000 Series airflow sensor, unamplified (mV), flow/pressure range: +1000 sccm (1.0 SLPM) to -600 sccm; straight port style Take advantage of microbridge mass flow sensor technology. The AWM1000 Series mass flow sensor provides all of the outstanding performance benefits of the standard AWM2000 Series in a more cost-effective sensor platform. This device provides accurate, repeatable flow sensing. Sensor to sensor interchangeability specifications are approximately twice as large as compared to the AW20S0 series. The heater control circuit and the sensing bridge supply circuit are both required for operation per specification. These two circuits are not on board the sensor and must be supplied in the application. The differential amplifier circuitry may be useful in providing output gain and/or introducing voltage offsets to the sensor output. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO