Honeywell ASDXRRX010NDAA5

Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP
$ 49.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASDXRRX010NDAA5.

IHS

Datasheet6 pages13 years ago

Newark

Honeywell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Pressure Sensor -100psi to 100psi Differential 8-Pin DIP Module

Descriptions

Descriptions of Honeywell ASDXRRX010NDAA5 provided by its distributors.

Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP
Strain Guage Sensor, Differential, -.36Psi Min, 0.36Psi Max, Rectangular, Through Hole Mount
SENSOR, ANALOG OUPUT, AMPLIFIED, DIP DUAL AXIAL PKG, 5.0 VDC POWER SUPPLY
HONEYWELL ASDXRRX010NDAA5 Pressure Sensor, 10 Inch-H2O, Differential, Radial, Analogue, 5 V, 2.5 mA
Low Pressure Sensor; Operating Pressure Range:-10 to 10inch-H2O; Sensor Output:Analog; Port Style:Radial; Pressure Measurement Type:Differential; Operating Pressure Max:10Inch-H2O; Operating Pressure Min:-10Inch-H2O
SENSOR, 10 IN H2O, DIFF, RADIAL; Operating Pressure Range:-10inch-H2O to 10inch-H2O; Sensor Output1:Analogue; Supply Current:2.5mA; External Depth:16.81mm; Voltage Rating:5V; Pressure Measurement Type:Differential; SVHC:No SVHC (19-Dec-2011)
ASDX Series, analog output, amplified, differential, ±10 in H2O, RR pressure port, DIP, 10% to 90% calibration, 5.0 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDXRRX010NDAA5.