Honeywell AML91LA86

AML91LA86. 86 LAMP for Honeywell AML switches. AML91 Series Incandescent Lamp, 6.3 Volt
$ 12.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML91LA86.

Farnell

Datasheet1 page28 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell AML91LA86 provided by its distributors.

AML91LA86. 86 LAMP for Honeywell AML switches. AML91 Series Incandescent Lamp, 6.3 Volt
Industrial Panel Mount Indicators / Switch Indicators Incandescent Lamp 6.3 Volts
Switch Access Incandescent Lamp Push Button Switch/Rocker Switch
Switch Accessories Incandescent Lamp 6.3 Volts
Switch Access Manual Switch Incandescent Lamp
LAMP INCAND RT-1.75 WEDGE 6.3V
LAMP, INCANDESCENT,WEDGE, 6.3V, 1.25W; Supply Voltage:6.3V; Lamp Base Type:Wedge; Bulb Size:T-1 3/4; Power Rating:1.25W; MSCP:0.49; Average Bulb Life:20000h; Current Rating:200mA; Lead Style:Wedge; Lens Style:Tubular, T-1 3/4

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO