Honeywell AML41GBA2

Honeywell Indicator Housing; Non-Illuminated; Solder/Quick-Connect; Snap-in Panel Mount
$ 58.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML41GBA2.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet1 page28 years ago
Datasheet75 pages6 years ago

IHS

Electro Sonic

Arrow Electronics

Newark

Inventory History

3 month trend:
+287%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AML41GBA2 provided by its distributors.

Honeywell Indicator Housing; Non-Illuminated; Solder/Quick-Connect; Snap-in Panel Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Pushbutton Switch, Quick Connect/solder Terminal, Panel Mount
Switch, INDICATOR, Rectangular Pushbutton
Basic Switches RECT ILLUM PB SWITCH BASE
INDICATOR INCANDESCENT LAMP,19MM; ;ROHS COMPLIANT: YES
HONEYWELL S&C AML41GBA2INDICATOR BODY, RECTANGULAR
SWITCH INDICATOR RECTANG ILLUM
Cap Optoelectronics Accessories ROHS
Manual Switches Lighted Indicators
AML41 Series, Solid State Indicator, Square, Pushbutton Style, Lighted, 2 Incandescent Lamp, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
INDICATOR BODY, RECTANGULAR; Lamp Fitting Type:T-1 3/4; Colour:Black; External Depth:18.92mm; External Length / Height:36mm; Max Operating Temperature:55°C; Max Panel Thickness:4.75mm; Min Panel Thickness:1.52mm; Min Temperature Operating:0°C; Terminal Type:Solder or Quick Connect; Width, External:18.92mm; Bezel Depth:20.3mm; Width, Bezel:30.5mm; Width, Body:28.85mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML41GBA2.