Honeywell AML41CBA2

Switch Indicators Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
$ 39.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML41CBA2.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet1 page28 years ago
Datasheet75 pages6 years ago

IHS

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.85%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Honeywell AML41CBA2 provided by its distributors.

Switch Indicators Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Industrial Panel Mount Indicators / Switch Indicators Indicator Body Square
AML41 Series, Solid State Indicator, Square, Pushbutton Style, Lighted, 1 Incandescent Lamp, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
INDICATOR BODY, SQUARE; Lamp Fitting Type:T-1 3/4; Colour:Black; External Depth:18.92mm; External Length / Height:36mm; Max Operating Temperature:55°C; Max Panel Thickness:4.75mm; Min Panel Thickness:1.52mm; Min Temperature Operating:0°C; Terminal Type:Solder or Quick Connect; Width, External:18.92mm; Bezel Depth:20.3mm; Width, Bezel:20.3mm; Width, Body:18.92mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO