Honeywell AML32FBP4AD

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
$ 185.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML32FBP4AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
NKK SwitchesJPM26B-B
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/WHT CAP,16A,125VAC
NKK SwitchesJPM26B-A
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/BLK CAP,16A,125VAC

Descriptions

Descriptions of Honeywell AML32FBP4AD provided by its distributors.

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
PUSH BUTTON SWITCH, DPST-NO, PANEL MOUNT, ALTERNATE , ILLUMINATED GREEN LED,
SWITCH, DPNO, LATCHING, RECTANGLE; Series:AML; Switch Function Type:Latching; Contact Configuration:DPNO; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Solder or Quick Connect; ;RoHS Compliant: Yes
AML32 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Neon Lamp, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPNO, LATCHING, RECTANGLE; Contact Configuration:DPDT-NO; Contact Voltage AC Nom:250V; Contact Current Max:10A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; Illumination Colour:Green; SVHC:No SVHC (20-Jun-2011); Actuation Type:Rectangular; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Depth:20.3mm; Bezel Width:30.5mm; Body Width:28.85mm; Colour:Black; Contact Configuration:DPDT-NO; Contact Current AC Max:10A; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Resistive Current Rating:10A; Series:AML

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO