Honeywell AML32FBC4AD

Pushbutton Switch, DPST, Latched, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
$ 110.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML32FBC4AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-29.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV8F2Y0SS
PUSHBUTTON, PV8,IP65,DPST,2P OFF-(ON)/2P ON-(OFF),NON-ILLUM,2A,48VDC, SS, SOLDER
NKK SwitchesJPM26B-A
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/BLK CAP,16A,125VAC
NKK SwitchesJPM26B
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/O CAP,16A,125VAC

Descriptions

Descriptions of Honeywell AML32FBC4AD provided by its distributors.

Pushbutton Switch, DPST, Latched, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
PUSH BUTTON SWITCH, DPST-NO, PANEL MOUNT, ALTERNATE , ILLUMINATED RED LED,
Pushbutton Switches DPST NO Form X Sold State Pushbuton
SWITCH, DPNO, LATCHING, RECTANGLE; Series:AML; Switch Function Type:Latching; Contact Configuration:DPNO; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Solder or Quick Connect; ;RoHS Compliant: Yes
AML32 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Neon Lamp, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPNO, LATCHING, RECTANGLE; Contact Configuration:DPDT-NO; Contact Voltage AC Nom:250V; Contact Current Max:10A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; Illumination Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Rectangular; Approval Bodies:CE / CSA; Approval Category:UL Recognised; Bezel Depth:20.3mm; Bezel Width:30.5mm; Body Width:28.85mm; Colour:Black; Contact Configuration:DPDT-NO; Contact Current AC Max:10A; Contact Current Max:10A; Contact Material:Silver; Contact Voltage AC Nom:250V; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Resistive Current Rating:10A; Series:AML

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO