Honeywell AML32FBB7AD

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
$ 88.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML32FBB7AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

element14

Farnell

Jameco

Inventory History

3 month trend:
-7.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
NKK SwitchesJPM26B-B
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/WHT CAP,16A,125VAC
NKK SwitchesJPM26B-A
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/BLK CAP,16A,125VAC

Descriptions

Descriptions of Honeywell AML32FBB7AD provided by its distributors.

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, INCANDESCENT LAMP, Rectangular, BLACK BEZEL, RED NEON
Rectangular Button Off-On DPST-NO (DM) -29.00x19.00 30V 125V 3A , 30.5mm*48.45mm
Pushbutton Switches DPST Alternate Light ed 1 Neon Lamp
Pushbutton Switch; Switch Operation:On; Circuitry:DPST; Switch Terminals:Solder Lug/Quick Connect; Actuator Diameter:0.610"; Actuator Style:Rectangular; Contact Current Max:10A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, DPDT, ON; Contact Configuration:DPST; Contact Voltage AC Nom:250V; Contact Current Max:10A; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; Actuator / Cap Colour:Red; Illumination Colour:Red; SVHC:No SVHC (20-Jun-2011); Actuation Type:Rectangular; Contact Configuration:DPST; Contact Current AC Max:10A; Series:AML32
AML32 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Neon Lamp, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO