Honeywell AML32FBB4AD

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
$ 130.717
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML32FBB4AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Factory Futures

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
NKK SwitchesJPM26B-A
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/BLK CAP,16A,125VAC
NKK SwitchesJPM26B
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/O CAP,16A,125VAC

Descriptions

Descriptions of Honeywell AML32FBB4AD provided by its distributors.

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Rectangular, DPST, 125 VAC RED NEON LAMP
Switch Lighted Pushbutton; 125V AC; Red Neon; DPST
Pushbutton Switches DPST Alternate Light ed 1 Neon Lamp
SWITCH, ILLUMINATED, DPDT, ON; Contact Configuration:DPST; Switch Function Type:On; Contact Voltage AC:250V; Terminal Type:Quick Connect / Solder; Actuator / Cap Colour:Red; Max Contact Current AC:10A; Max Contact Voltage AC:250V; Series:AML32
Pushbutton Switch; Switch Operation:On; Circuitry:DPST; Switch Terminals:Solder Lug/Quick Connect; Actuator Diameter:0.610"; Actuator Style:Rectangular; Contact Current Max:10A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
AML32 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Neon Lamp, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO