SWITCH, DPST, ON; Contact Configuration:DPST; Switch Function Type:On; Contact Voltage AC:250V; Max Contact Current:10A; Actuator Type:Rectangular; Terminal Type:Quick Connect / Solder; Max Contact Current AC:10A; Max Contact Voltage AC:250V; Series:AML31
AML31 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Unlighted, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.