Honeywell AML25GBF2CA04RG

Switch Lighted Paddle; 3A/125V AC; 2A/24V DC; DPDT
$ 209.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML25GBF2CA04RG.

Master Electronics

Datasheet8 pages25 years ago
Datasheet8 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Switch Lighted Paddle; 3A/125V AC; 2A/24V DC; DPDT
TOGGLE SWITCH MOMENTARY-MAINTAINED-MOMENTARY, 3 A@125 V, PANEL MOUNT ILLUMINATED
C&K ComponentsT208SHZQE
Switch Toggle ON None Mom DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT211SHZQE
Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT203SHZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
HoneywellAML23GBA2CA05
Toggle Switch, Dpdt, Momentary, 2A, 24Vdc, Solder/Quick Connect Terminal, Paddle Type Actuator,

Descriptions

Descriptions of Honeywell AML25GBF2CA04RG provided by its distributors.

Switch Lighted Paddle; 3A/125V AC; 2A/24V DC; DPDT
Paddle AML25 Panel Mount Snap-In Bulk Toggle Switch 3A 24VDC
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle
TOGGLE SWITCH ON-ON-ON, 3 A @ 125 V, PANEL MOUNT ILLUMINATED
Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25GBF2CA04RG

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO