Honeywell AML24GBA3CA01

Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
$ 118.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA3CA01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROCKER SWITCH, DPDT, ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES
NKK SwitchesM2T22TXW30-DA
SWITCH, MINI ROCKER, SEALED, DPDT, ON-NONE-ON,.365" BLK ROCKER,6A,125VAC,.150 R/A PC
NKK SwitchesM2022TXW13-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components7201J2CQE2
Switch Rocker ON None ON DPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk
C&K Components7203J37CQE22
Switch Rocker ON OFF ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7203J60V3QE2
Switch Rocker ON OFF ON DPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk

Descriptions

Descriptions of Honeywell AML24GBA3CA01 provided by its distributors.

Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
Switch Rocker ON None ON DPDT PC Pins/Push-On Rocker
Rocker Switches DPDT 2POS 2LAMP CKTS RECT. ROCKER SW
AML24 Series Rocker Switch, DPDT, 2 position, Silver Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO